| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD19PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19PBV00100 |
| SKU: | DCHACT26JD19PB V001 |
D38999/26SD19PA L/C
| Heilind Number: | DCHACT26JD19PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD19PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for robust performance, this Straight Plug features a Cadmium Olive Drab shell plating and a composite shell material, ensuring durability in harsh environments. With 19 pin contacts, it allows for secure and reliable connections. Operating at temperatures ranging from -65 to 200°C, (-85 to 392°F), and with a maximum voltage of 600V AC, 850V DC, 1800Vrms, it is suitable for a wide range of applications. Certified for amperages up to 7.5A, it offers high performance in demanding settings. Ideal for industrial, aerospace, and military use, this connector guarantees quality and reliability. Elevate your connectivity solutions with this essential component.

