| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD19PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19PCV00100 |
| SKU: | DCHACT26JD19PC V001 |
D38999/26SD19PC L/C
| Heilind Number: | DCHACT26JD19PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD19PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Straight Plug features a durable shell made of composite material, with Cadmium Olive Drab plating for optimal performance in various environments. Offering 19 pin positions and a secure Triple Start Threaded mating type, it ensures reliable and efficient connections. With a high amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of applications. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is built to withstand harsh conditions. Elevate your connectivity solutions with this Standard Circular Connector.

