| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD19SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19PEV00100 |
| SKU: | DCHACT26JD19PE V001 |
D38999/26SD19SA L/C
| Heilind Number: | DCHACT26JD19PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD19SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design, these connectors are engineered for durability with a shell material composed of composite, ensuring reliable performance in demanding environments. With a maximum amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, they are versatile for various applications. The 15 shell size and 19 pin contact positions offer flexibility, while the Cadmium Olive Drab shell plating provides corrosion protection. Operating efficiently in temperatures from -65 to 200°C (-85 to 392°F), these connectors are ideal for standard and high-temperature environments. Trust in the quality and performance of our DEUTSCH connectors for seamless connectivity solutions.

