| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD19SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19PNV00100 |
| SKU: | DCHACT26JD19PN V001 |
D38999/26SD19SC L/C
| Heilind Number: | DCHACT26JD19PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD19SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a STRAIGHT PLUG design for easy installation. Engineered for high-performance, these connectors boast a durable composite shell with Cadmium Olive Drab plating, ensuring reliability in even the most demanding environments. With a triple start threaded mating type and 19 pin contacts, they offer secure and stable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with amperage of 7.5A, they are suitable for a variety of industrial and aerospace applications. Trust in our connectors for uncompromising performance and durability.

