| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD19SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19SAV00100 |
| SKU: | DCHACT26JD19SA V001 |
D38999/26SD19SE L/C
| Heilind Number: | DCHACT26JD19SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD19SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, these straight plug connectors feature a durable composite shell with cadmium olive drab plating, ensuring reliable operation in harsh environments. With 19 socket contacts and a triple start threaded mating type, they provide secure and efficient connections. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, they offer superior power and signal transmission capabilities. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for a wide range of applications where reliability is paramount. Elevate your connectivity solutions with these standard circular connectors.

