| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD35PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19SBV00100 |
| SKU: | DCHACT26JD19SB V001 |
D38999/26SD35PA L/C
| Heilind Number: | DCHACT26JD19SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD35PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector. Designed for superior performance, this Straight Plug features a durable Composite shell and Cadmium Olive Drab plating, ensuring reliability in even the harshest environments. With 19 Socket contacts, it allows for seamless connections in high-power applications, rated for 7.5A and 600V AC/850V DC. Meeting stringent standards, it operates flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F). Trust in this Connector for your critical electrical needs.

