| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD35PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19SCV00100 |
| SKU: | DCHACT26JD19SC V001 |
D38999/26SD35PC L/C
| Heilind Number: | DCHACT26JD19SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD35PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, a top-of-the-line solution for high-performance applications. With a straight plug design and 19 socket contacts, they ensure reliable connectivity in demanding environments. Featuring cadmium olive drab shell plating and a composite shell material, these connectors are built to withstand harsh conditions with an operating temperature range of -65 to 200°C. With an amperage rating of 7.5A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms, they guarantee efficient power transmission. Ideal for aerospace, defense, and industrial settings, the DEUTSCH 38999 Series III connectors meet the highest standards of quality and performance, making them the perfect choice for your critical connectivity needs.

