| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD35PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19SDV00100 |
| SKU: | DCHACT26JD19SD V001 |
D38999/26SD35PE L/C
| Heilind Number: | DCHACT26JD19SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD35PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors' STRAIGHT PLUG. Featuring 19 socket contacts, this high-performance connector offers seamless power transmission with an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its robust composite shell with Cadmium Olive Drab plating ensures durability in extreme environments, while the Triple Start Threaded mating type guarantees secure alignment. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is an essential component for reliable and efficient connectivity in a wide range of industries.

