| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD35SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD19SEV00100 |
| SKU: | DCHACT26JD19SE V001 |
D38999/26SD35SA L/C
| Heilind Number: | DCHACT26JD19SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD35SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the unmatched reliability of our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. With an amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it ensures seamless power transmission in even the most demanding environments. Featuring a shell size of 15 and 19 socket contacts, this connector guarantees secure and efficient connectivity. Constructed from high-quality composite materials and finished with Cadmium Olive Drab plating, it offers exceptional durability and performance. Its operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a wide range of applications, while its straight plug design adds to its versatility. Trust in this standard Circular Connector for optimal performance in your projects.

