| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD35SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35ABV00100 |
| SKU: | DCHACT26JD35AB V001 |
D38999/26SD35SN L/C
| Heilind Number: | DCHACT26JD35AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD35SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for optimal performance. With a maximum amperage of 7.5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, these connectors ensure reliable power distribution in demanding environments. The 15 shell size, crafted from durable composite material and plated with Cadmium Olive Drab, houses 37 positions for comprehensive connectivity. Engineered for versatility, they offer a mating type of Triple Start Threaded, suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are the standard choice for industrial and aerospace settings. Trust in their quality and performance for your critical connectivity needs.

