| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD5PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35ACV00100 |
| SKU: | DCHACT26JD35AC V001 |
D38999/26SD5PA L/C
| Heilind Number: | DCHACT26JD35AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD5PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable Composite shell material and Cadmium Olive Drab plating, ensuring reliability in even the harshest environments. With 37 positions and a Triple Start Threaded mating type, it offers versatility for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 200°C (-85 to 392°F), and with an amperage of 7.5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it guarantees secure and stable connections. Trust in this Standard Circular Connector for all your connectivity needs.

