| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD5PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35ADV00100 |
| SKU: | DCHACT26JD35AD V001 |
D38999/26SD5PB L/C
| Heilind Number: | DCHACT26JD35AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD5PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connector, a straight plug designed for optimal performance in demanding environments. This connector features a robust shell made of high-quality composite material, ensuring durability and reliability in extreme conditions. With a Triple Start Threaded mating type and 37 positions, it offers secure and efficient connections. Operating seamlessly at temperatures ranging from -65 to 200 °C, it is suitable for a wide range of applications. The cadmium olive drab shell plating provides enhanced corrosion resistance, while the 7.5A amperage and 400V AC/550V DC voltage ratings guarantee safe and efficient power transmission. Trust in this connector to deliver exceptional performance in critical systems.

