| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD5PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35AEV00100 |
| SKU: | DCHACT26JD35AE V001 |
D38999/26SD5PC L/C
| Heilind Number: | DCHACT26JD35AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD5PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors feature a durable composite shell and cadmium olive drab plating, ensuring reliable conductivity in even the harshest environments. With a triple start threaded mating type and 37 positions, they offer secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with an amperage of 7.5 A, voltage of 400 V AC, 550 V DC, and 1300 Vrms, these connectors are suitable for a wide range of industrial and aerospace settings. Step up your connectivity solutions with these Standard Circular Connectors.

