| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD5PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35ANV00100 |
| SKU: | DCHACT26JD35AN V001 |
D38999/26SD5PD L/C
| Heilind Number: | DCHACT26JD35AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD5PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is engineered for demanding environments, offering a maximum amperage of 7.5A and voltage ratings up to 400V AC, 550V DC, and 1300Vrms. With a shell size of 15 and 37 positions, it provides comprehensive connectivity solutions. The Cadmium Olive Drab shell plating and Composite shell material ensure durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) allows for use in extreme conditions. Perfect for aerospace, military, and industrial applications, this connector with Triple Start Threaded mating type delivers reliable performance you can trust.

