| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD5PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35BAV00100 |
| SKU: | DCHACT26JD35BA V001 |
D38999/26SD5PE L/C
| Heilind Number: | DCHACT26JD35BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD5PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts 37 positions and a shell size of 15, ensuring secure and reliable connections. With an amperage rating of 7.5 A and voltage handling up to 400 V AC, 550 V DC, and 1300 Vrms, it meets rigorous power requirements. The durable composite shell and Cadmium Olive Drab plating provide excellent protection in harsh environments, while the Triple Start Threaded mating type guarantees a stable connection. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for demanding applications. Trust in its performance for uninterrupted connectivity in any setting.

