| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD5PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35BBV00100 |
| SKU: | DCHACT26JD35BB V001 |
D38999/26SD5PN L/C
| Heilind Number: | DCHACT26JD35BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD5PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. Engineered for top-tier performance, this straight plug connector boasts a robust composite shell, cadmium olive drab plating, and triple start threaded mating for secure connections. Featuring 37 positions and a contact type of less socket, it ensures reliable power and signal transmission in any environment. Withstanding extreme temperatures from -65 to 200°C, it's ideal for rugged applications. Rated for 7.5A at 400VAC, 550VDC, and 1300Vrms, it guarantees efficient power delivery. Trust in our Standard Circular Connector for seamless connectivity solutions.

