| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD5SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35BDV00100 |
| SKU: | DCHACT26JD35BD V001 |
D38999/26SD5SB L/C
| Heilind Number: | DCHACT26JD35BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD5SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this connector boasts a durable composite shell and Cadmium Olive Drab plating for reliable performance in even the harshest environments. With 37 positions and a triple start threaded mating type, it offers versatility for various applications. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with an amperage of 7.5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it ensures safe and efficient power transmission. Trust in this Standard Circular Connector for your connectivity needs.

