| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD5SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35BEV00100 |
| SKU: | DCHACT26JD35BE V001 |
D38999/26SD5SC L/C
| Heilind Number: | DCHACT26JD35BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD5SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Straight Plug from our Standard Circular Connectors range offers reliable performance in demanding environments, with a robust shell construction and triple start threaded mating type ensuring secure connections. With a high amperage rating of 7.5 A and compatibility with voltages up to 400 V AC, 550 V DC, and 1300 Vrms, it's ideal for a wide range of applications. The 37-position contact layout and Cadmium Olive Drab shell plating further enhance its versatility, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees reliable operation even in extreme conditions. Upgrade your connectivity solutions with this essential connector.

