| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD5SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35BNV00100 |
| SKU: | DCHACT26JD35BN V001 |
D38999/26SD5SD L/C
| Heilind Number: | DCHACT26JD35BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD5SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Connectors Straight Plug. Designed for demanding environments, this connector features a durable composite shell with Cadmium Olive Drab plating. With 37 positions and a triple start threaded mating type, it ensures secure and efficient connections. Rated for 7.5A and up to 1300Vrms, it guarantees safe power transmission. Operating flawlessly in temperatures ranging from -65 to 200°C, it's a versatile solution for a wide range of applications. Trust in this Standard Circular Connector for robust and high-performance connectivity.

