| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD5SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35HAV00100 |
| SKU: | DCHACT26JD35HA V001 |
D38999/26SD5SE L/C
| Heilind Number: | DCHACT26JD35HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD5SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Straight Plug in the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector features a durable composite shell and triple-start threaded mating type for secure connections. With 37 pin positions, it ensures optimal power transmission at 7.5 A and up to 1300 Vrms. The Cadmium Olive Drab shell plating offers long-lasting durability, making it essential for your circular connector needs. Operating in extreme temperatures from -65 to 200 °C (-85 to 392 °F), it guarantees reliable performance in any environment. Elevate your connectivity with this versatile and reliable connector.

