| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD97PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35HBV00100 |
| SKU: | DCHACT26JD35HB V001 |
D38999/26SD97PA L/C
| Heilind Number: | DCHACT26JD35HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD97PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance, this connector boasts a robust construction, featuring Cadmium Olive Drab shell plating and Composite shell material for durability in extreme conditions. With 37 pin contacts, it offers reliable power transmission with an amperage of 7.5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms. Its Triple Start Threaded mating type ensures secure connections, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse applications. Trust in this Standard Circular Connector for seamless integration in your projects.

