| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD97PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35HCV00100 |
| SKU: | DCHACT26JD35HC V001 |
D38999/26SD97PC L/C
| Heilind Number: | DCHACT26JD35HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD97PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors feature 37 pin contact positions for seamless power transmission. With a durable composite shell and cadmium olive drab plating, they ensure reliability in harsh environments. Operating in temperatures from -65 to 200°C, (-85 to 392°F), and accommodating voltages up to 400V AC, 550V DC, and 1300Vrms, they are versatile for various applications. The triple-start threaded mating system guarantees secure connections, making them perfect for industrial and aerospace settings. Trust in our Standard Circular Connectors for top-notch quality and performance.

