D38999/26SD97PE L/C

Heilind Number:DCHACT26JD35HD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SD97PE L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SD97PE L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JD35HDV00100
SKU:DCHACT26JD35HD V001

Detailed Description

Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With a triple start threaded mating type and 37 pin contacts, it provides secure and efficient connections. Rated for 7.5A and 400V AC/550V DC, it can withstand high voltage and current demands. Operating temperatures ranging from -65 to 200°C (-85 to 392°F) make it suitable for a wide range of applications. Trust in our Standard Circular Connectors for quality and durability in your projects.