| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SD97SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35HEV00100 |
| SKU: | DCHACT26JD35HE V001 |
D38999/26SD97SA L/C
| Heilind Number: | DCHACT26JD35HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SD97SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the exceptional performance of our Straight Plug connector from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability in rugged environments, this connector features a 7.5A amperage and 400V AC/550V DC/1300Vrms voltage rating, ensuring reliable power transmission. With a 15 shell size and 37 pin contacts, it offers secure mating in triple start threaded assemblies. Its cadmium olive drab plating and composite shell provide robust protection, while its wide operating temperature range of -65°C to 200°C (-85°F to 392°F) makes it suitable for a variety of applications. Trust in this connector for dependable connectivity in critical operations.

