D38999/26SD97SC L/C

Heilind Number:DCHACT26JD35HN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SD97SC L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SD97SC L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JD35HNV00100
SKU:DCHACT26JD35HN V001

Detailed Description

Enhance your electronic connections with our DEUTSCH 38999 Series III Composite Connectors. This high-performance Straight Plug, featuring a robust construction and 37 pin contacts, is meticulously engineered for durability and reliability in demanding environments. With an amperage rating of 7.5 A and voltage capabilities up to 400 V AC, 550 V DC, and 1300 Vrms, it ensures efficient power transmission. The Cadmium Olive Drab shell plating and Composite shell material guarantee both corrosion resistance and structural integrity, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse applications. Facilitating easy installation with its Triple Start Threaded mating type, this connector is a vital component for secure and efficient connectivity in industrial and aerospace settings. Elevate your connectivity solutions with our Standard Circular Connectors.