| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE26PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35JCV00100 |
| SKU: | DCHACT26JD35JC V001 |
D38999/26SE26PC L/C
| Heilind Number: | DCHACT26JD35JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE26PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a durable straight plug design that ensures secure and reliable performance. With an amperage rating of 7.5 A and voltage capabilities of 400 V AC, 550 V DC, and 1300 Vrms, these connectors are suited for a wide range of applications. The 15 shell size, socket contact type, and triple start threaded mating type offer versatility in connectivity options. Constructed with cadmium olive drab shell plating and composite shell material, they guarantee longevity even in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). With 37 positions and meeting standard circular connector specifications, they are the ideal choice for your connectivity needs.

