| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE26PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35JDV00100 |
| SKU: | DCHACT26JD35JD V001 |
D38999/26SE26PE L/C
| Heilind Number: | DCHACT26JD35JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE26PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a durable composite shell and Cadmium Olive Drab plating for optimal conductivity. With 37 socket contacts, it ensures reliable power and signal transmission in demanding environments. Rated for 7.5A at 400V AC, 550V DC, and 1300Vrms, and operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a versatile solution for various applications. The Triple Start Threaded mating type guarantees secure connections, making it a trusted choice in the industry for its quality and performance. Elevate your connectivity standards with this Standard Circular Connector.

