D38999/26SE26SB L/C

Heilind Number:DCHACT26JD35JN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SE26SB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SE26SB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JD35JNV00100
SKU:DCHACT26JD35JN V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, where advanced technology meets robust performance. This Straight Plug variant features a durable composite shell, perfect for demanding environments. With a triple start threaded mating type, it ensures secure connections in high-vibration settings. Boasting 37 socket contacts, it's designed for intricate electrical systems, offering reliable power and signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, it's a versatile solution for various applications. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 7.5A, it guarantees efficient power delivery. The cadmium olive drab shell plating not only enhances durability but also complies with industry standards. Whether in aerospace, military, or industrial settings, this connector is the epitome of performance and reliability.