| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE26SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35PAV00100 |
| SKU: | DCHACT26JD35PA V001 |
D38999/26SE26SD L/C
| Heilind Number: | DCHACT26JD35PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE26SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector. Designed for high-performance applications, this connector ensures reliable power and signal transmission with a maximum amperage of 7.5A and voltage ratings up to 400V AC, 550V DC, and 1300Vrms. With 37 pin positions, it offers versatile connectivity options, while its durable composite shell, shell plating, and triple-start threaded mating type guarantee secure and long-lasting connections. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for demanding environments. Upgrade to our Standard Circular Connectors and experience seamless integration and superior performance.

