D38999/26SE26SN L/C

Heilind Number:DCHACT26JD35PB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SE26SN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SE26SN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JD35PBV00100
SKU:DCHACT26JD35PB V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, a cutting-edge solution for high-performance connectivity. Designed for demanding applications, these straight plug connectors offer unparalleled durability and reliability. With a shell size of 15 and 37 pin contacts, they provide seamless connectivity in even the harshest environments. Boasting a maximum amperage of 7.5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, these connectors ensure optimal power transmission. The cadmium olive drab shell plating and composite shell material guarantee long-lasting performance, while the triple start threaded mating type facilitates secure connections. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), they are perfect for aerospace, defense, and industrial applications. Elevate your connectivity standards with the DEUTSCH 38999 Series III Composite Connectors.