| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE35PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35PCV00100 |
| SKU: | DCHACT26JD35PC V001 |
D38999/26SE35PB L/C
| Heilind Number: | DCHACT26JD35PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE35PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from our DEUTSCH 38999 Series III Composite Connectors. This Connector is engineered for high-performance, with an amperage rating of 7.5 A and a durable shell made of Composite material. Its 37 pin contact type and Triple Start Threaded mating design ensure secure and reliable connections in demanding environments. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it's suitable for a wide range of applications. The Cadmium Olive Drab shell plating offers corrosion resistance, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees functionality in extreme conditions. Trust in this Standard Circular Connector for your connectivity needs.

