| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE35PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35PDV00100 |
| SKU: | DCHACT26JD35PD V001 |
D38999/26SE35PD L/C
| Heilind Number: | DCHACT26JD35PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE35PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 37 pin contact points, a durable composite shell, and Cadmium Olive Drab plating for enhanced durability. With a high amperage rating of 7.5 A and a voltage tolerance of up to 1300 Vrms, it ensures reliable performance in demanding environments. The Triple Start Threaded mating type guarantees secure connections, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a variety of applications. Perfect for industries such as aerospace, defense, and telecommunications, this connector is a reliable solution for your connectivity needs.

