| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE35PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35PEV00100 |
| SKU: | DCHACT26JD35PE V001 |
D38999/26SE35PN L/C
| Heilind Number: | DCHACT26JD35PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE35PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Built for high performance, this connector offers a reliable amperage of 7.5 A and can handle voltages up to 400 V AC, 550 V DC, and 1300 Vrms. With 37 pin positions, it ensures efficient data transmission. The durable composite shell, plated with Cadmium Olive Drab, guarantees longevity even in harsh environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Ideal for industrial applications, this connector, featuring a Triple Start Threaded mating type, is a vital component for seamless connectivity. Upgrade your system with this Standard Circular Connector.

