| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE35SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35PNV00100 |
| SKU: | DCHACT26JD35PN V001 |
D38999/26SE35SB L/C
| Heilind Number: | DCHACT26JD35PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE35SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring the STRAIGHT PLUG. This high-performance connector boasts a durable Composite shell, ideal for demanding environments. With 37 pin contacts and a shell size of 15, it ensures reliable connectivity for a variety of systems. Its triple start threaded mating type and cadmium olive drab shell plating enhance functionality, while its 7.5A and 400V AC/550V DC rating make it suitable for industrial and aerospace applications. Operating at temperatures from -65 to 200°C, it guarantees optimal performance in extreme conditions. Upgrade to this Standard Circular Connector for superior quality and performance.

