| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JD35SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35SAV00100 |
| SKU: | DCHACT26JD35SA V001 |
ACT26JD35SA V001
| Heilind Number: | DCHACT26JD35SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JD35SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance connectivity in demanding environments. With an amperage of 7.5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable power transmission. Featuring a shell size of 15, this connector accommodates 37 socket contacts with Cadmium Olive Drab plating for enhanced durability. Its composite shell construction, along with an operating temperature range of -65 to 200 °C (-85 to 392 °F), guarantees resilience in extreme conditions. Ideal for applications requiring Triple Start Threaded mating, this connector is a standard in the industry, offering secure and efficient connectivity.

