| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE35SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35SBV00100 |
| SKU: | DCHACT26JD35SB V001 |
D38999/26SE35SN L/C
| Heilind Number: | DCHACT26JD35SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE35SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, a cutting-edge solution for high-performance connectivity. With a straight plug design and triple start threaded mating, these connectors ensure a secure and reliable connection in any application. Featuring 37 socket contacts with cadmium olive drab plating, they offer exceptional durability and conductivity. Operating at a wide temperature range from -65 to 200°C, they are perfect for even the most demanding environments. With an amperage of 7.5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, these connectors are suitable for a variety of industrial and aerospace applications. Upgrade to the Standard Circular Connectors for superior performance and peace of mind.

