| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE6PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35SCV00100 |
| SKU: | DCHACT26JD35SC V001 |
D38999/26SE6PB L/C
| Heilind Number: | DCHACT26JD35SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE6PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a socket contact type with 37 positions, offering reliable power transmission. With an amperage of 7.5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, it meets stringent electrical standards. The Cadmium Olive Drab shell plating and rugged Composite shell material ensure durability in the most demanding environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Perfect for industrial and aerospace applications, its Triple Start Threaded mating type guarantees secure and efficient connections. Upgrade to our Straight Plug for seamless and dependable connectivity in any setting.

