| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE6SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD35SNV00100 |
| SKU: | DCHACT26JD35SN V001 |
D38999/26SE6SB L/C
| Heilind Number: | DCHACT26JD35SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE6SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with cadmium olive drab plating, ensuring reliability in demanding environments. With 37 socket contacts, it offers secure power transmission at 7.5A, 400V AC, 550V DC, and 1300Vrms. The straight plug design, paired with a triple start threaded mating type, allows for easy installation. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's the ideal choice for robust connectivity solutions in a wide range of applications. Trust in the quality of our Standard Circular Connector for your connectivity needs.

