| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE6SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97ACV00100 |
| SKU: | DCHACT26JD97AC V001 |
D38999/26SE6SN L/C
| Heilind Number: | DCHACT26JD97AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE6SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, engineered for high-performance power and signal transmission in rugged environments. With a straight plug design and 12 contact positions, these connectors ensure secure connectivity in aerospace, defense, and industrial applications. Featuring a durable composite shell with Cadmium Olive Drab plating, they offer reliable operation and corrosion resistance. Rated for 13A and 600V AC/850V DC, with an operating temperature range of -65 to 200°C (-85 to 392°F), these connectors are ideal for use in extreme conditions. Trust in the DEUTSCH 38999 Series III for dependable connectivity in the most demanding settings.

