| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE8PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97ADV00100 |
| SKU: | DCHACT26JD97AD V001 |
D38999/26SE8PA L/C
| Heilind Number: | DCHACT26JD97AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE8PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this Straight Plug connector features a durable Composite shell, ensuring reliability in even the harshest environments. With a 13A amperage rating and 600V AC/850V DC voltage capabilities, it offers secure power transmission. The triple start threaded mating type guarantees a secure and stable connection, while the Cadmium Olive Drab shell plating enhances durability. With 12 positions, it provides ample room for multiple connections. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is suitable for a wide range of applications. Upgrade your connectivity solution with this high-quality, Standard Circular Connector.

