| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE8PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97BAV00100 |
| SKU: | DCHACT26JD97BA V001 |
D38999/26SE8PD L/C
| Heilind Number: | DCHACT26JD97BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE8PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance connectivity in demanding environments. This Straight Plug features a durable composite shell, with Cadmium Olive Drab plating for enhanced corrosion resistance. With a current rating of 13 A and a voltage withstand of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. Its 12 positions and Triple Start Threaded mating type offer secure and efficient connections. Operating in a wide temperature range of -65 to 200 °C (-85 to 392 °F), this connector is suitable for extreme conditions. Certified to meet industry standards, it is a dependable solution for aerospace, defense, and industrial applications. Stay connected with confidence with the DEUTSCH 38999 Series III Composite Connectors.

