| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE8PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97BCV00100 |
| SKU: | DCHACT26JD97BC V001 |
D38999/26SE8PN L/C
| Heilind Number: | DCHACT26JD97BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE8PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure amperage of 13 A and a reliable voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Featuring a durable shell made of composite material, it ensures longevity even in extreme operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). With 12 positions for seamless connections, this connector, with its Triple Start Threaded mating type, guarantees a perfect fit every time. Suitable for various applications, it is a must-have in your collection of Standard Circular Connectors.

