| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE8SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97BDV00100 |
| SKU: | DCHACT26JD97BD V001 |
D38999/26SE8SA L/C
| Heilind Number: | DCHACT26JD97BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE8SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled performance with our Straight Plug connector from the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability, this connector boasts a maximum amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. With a shell size of 15 and 12 positions, it ensures secure connections in demanding environments. The Cadmium Olive Drab shell plating and composite shell material guarantee durability, while the Triple Start Threaded mating type offers ease of installation. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is suitable for a wide range of applications. Trust in its performance for your connectivity needs.

