| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE8SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97BEV00100 |
| SKU: | DCHACT26JD97BE V001 |
D38999/26SE8SB L/C
| Heilind Number: | DCHACT26JD97BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE8SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector boasts a durable composite shell and cadmium olive drab plating for reliable operation in harsh environments. With 12 positions available, it offers versatility for various applications. Delivering 13A of power at 600V AC, 850V DC, and 1800Vrms, it ensures efficient power transmission. Its straight plug design, along with a triple start threaded mating type, guarantees a secure and stable connection. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for industrial and aerospace settings. Upgrade your connectivity solutions with this essential component.

