| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE99PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97HDV00100 |
| SKU: | DCHACT26JD97HD V001 |
D38999/26SE99PD L/C
| Heilind Number: | DCHACT26JD97HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE99PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a 13A amperage and 600V AC/850V DC voltage rating, ensuring reliable power transmission in demanding environments. With a durable composite shell and Cadmium Olive Drab shell plating, it offers excellent protection against corrosion and extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring 12 pin contacts and a Triple Start Threaded mating type, it guarantees secure and efficient connections for a wide range of industrial applications. Upgrade your connectivity with this essential component.

