| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE99PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97HEV00100 |
| SKU: | DCHACT26JD97HE V001 |
D38999/26SE99PN L/C
| Heilind Number: | DCHACT26JD97HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE99PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This connector offers a reliable amperage of 13 A and can handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 15 and 12 pin contact positions, it ensures secure and efficient mating in any application. Crafted from durable composite material with Cadmium Olive Drab shell plating, it guarantees long-lasting durability even in harsh environments. Operable in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it's the perfect solution for your connectivity needs. Trust in its Triple Start Threaded mating type and Standard Circular Connector build for superior performance every time.

