| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SE99SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97JBV00100 |
| SKU: | DCHACT26JD97JB V001 |
D38999/26SE99SN L/C
| Heilind Number: | DCHACT26JD97JB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SE99SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors offer a seamless solution for your electronic needs. With a durable composite shell and cadmium olive drab plating, they ensure reliability in even the harshest environments. Featuring 12 socket contacts, they guarantee secure and efficient connections. Rated for 13A and 600V AC/850V DC, with an operating temperature range of -65 to 200°C (-85 to 392°F), these connectors are suitable for a wide range of applications. Trust in our Standard Circular Connectors to deliver quality and performance.

