| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SF11PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97JCV00100 |
| SKU: | DCHACT26JD97JC V001 |
D38999/26SF11PB L/C
| Heilind Number: | DCHACT26JD97JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SF11PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector, designed for high-performance applications. This robust connector features a socket contact type and triple start threaded mating for secure and efficient connections. With a shell size of 15 and 12 positions, it offers versatility in various setups. Operating at temperatures ranging from -65 to 200°C, it ensures reliable performance in extreme environments. Meeting amperage of 13A and voltage requirements of 600V AC, 850V DC, and 1800Vrms, it guarantees safe and efficient power transmission. The cadmium olive drab shell plating and composite shell material provide durability and resistance to corrosion. Perfect for industrial and aerospace applications, this connector is a reliable solution for your connectivity needs.

