| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SF11PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97JDV00100 |
| SKU: | DCHACT26JD97JD V001 |
D38999/26SF11PD L/C
| Heilind Number: | DCHACT26JD97JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SF11PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for precision and durability, this connector boasts a 13A amperage and can handle voltages up to 600V AC, 850V DC, and 1800Vrms. With a shell size of 15 and 12 socket contacts, it ensures secure and efficient mating in any application. The Triple Start Threaded design, along with Cadmium Olive Drab shell plating, guarantees reliable performance even in harsh environments. Constructed with high-quality composite materials, it offers exceptional durability and resilience, with an operating temperature range spanning from -65 to 200°C (-85 to 392°F). Trust in our Standard Circular Connector for seamless and dependable connectivity in your systems.

