| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SF11PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97JEV00100 |
| SKU: | DCHACT26JD97JE V001 |
D38999/26SF11PN L/C
| Heilind Number: | DCHACT26JD97JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SF11PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. Engineered for reliability in harsh environments, this straight plug design features a durable composite shell, making it ideal for demanding applications. With a 13A amperage rating and support for up to 600V AC/850V DC, it delivers robust power performance. The 15 shell size and 12 socket contacts ensure versatility, while the triple start threaded mating type guarantees secure connections. Coated in cadmium olive drab for enhanced durability, this connector is built to last. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it offers consistent functionality in extreme conditions. Trust in our Standard Circular Connector for high-quality, high-performance connectivity solutions.

